STMicroelectronicsSTM32F446MCY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 81-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 256KB | |
| 132KB | |
| 4GB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 63 | |
| 14 | |
| 2 | |
| 2 | |
| 14/14 | |
| 12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 2 | |
| 2 | |
| 4 | |
| 4 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 417 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.38 |
| Verpackungsbreite | 3.69 |
| Verpackungslänge | 3.81 |
| Leiterplatte geändert | 81 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 81 | |
| Leitungsform | Ball |
STMicroelectronics' STM32F446MCY6TR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 180 MHz. Its ADC resolution is 12/12, while its DAC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 256KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

