STMicroelectronicsSTM32F745VET6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic STM32F745VET6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 216 MHz. This device is based on the ARM Cortex M7 core architecture. Its flash program memory is 512KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This is a 32 bit processor. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V.

Auf Lager: 9.657 Stück

Regional Inventory: 930

    Total10,05 €Price for 1

    930 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 930 Stück
      • Price: 10,0490 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2444+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 8.727 Stück
      • Price: 6,7198 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.