STMicroelectronicsSTM32F746IET6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This STM32F746IET6 microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 216 MHz. This device is based on the ARM Cortex M7 core architecture. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This is a 32 bit processor. Its ADC resolution is 12/12/12, while its DAC resolution is 12. Its flash program memory is 512KB.

684 Stück: morgen versandbereit

    Total10,87 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2334+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 684 Stück
      • Price: 10,8738 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.