STMicroelectronicsSTM32F746NGH6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray

In order to make your CPU more versatile use this fantastic STM32F746NGH6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 216 MHz. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 1024KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This device is based on the ARM Cortex M7 core architecture.

Auf Lager: 2.107 Stück

Regional Inventory: 1.448

    Total12,99 €Price for 1

    1.448 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2505+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.448 Stück
      • Price: 12,9917 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2430+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 659 Stück
      • Price: 12,6368 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.