STMicroelectronicsSTM32L051K8U6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R

Used in any modern day system or circuit design this STM32L051K8U6TR microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the ARM Cortex M0+ core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12. Its flash program memory is 64KB.

Import TariffMay apply to this part

1.380 Stück: morgen versandbereit

    Total7,85 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      1380
      Country Of origin:
      China
         
      • Price: 7,8530 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 1.380 Stück
      • Price: 7,8530 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.