STMicroelectronicsSTM32L052T6Y6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 36-Pin WLCSP T/R

Want to centralize your components to one device? Look no further use this STM32L052T6Y6TR microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the ARM Cortex M0+ core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 1,4868 €
    1. 5000+1,4868 €
    2. 10000+1,4720 €
    3. 15000+1,4572 €
    4. 20000+1,4424 €
    5. 25000+1,4285 €
    6. 30000+1,4138 €
    7. 40000+1,3999 €
    8. 50000+1,3860 €
    9. 100000+1,3842 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.