STMicroelectronicsSTM32L053R8H6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/I2S/SPI/UART/USART/USB | |
| 51 | |
| 5 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 224 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.65 | |
| 2.5|3.3 | |
| 3.6 | |
| 327 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) - 0.15(Min) |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | TFBGA |
| 64 | |
| Leitungsform | Ball |
In order to make your CPU more versatile use this fantastic STM32L053R8H6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 64KB. This device is based on the ARM Cortex M0+ core architecture.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

