STMicroelectronicsSTM32L100C6U6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32L100C6U6A microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 32KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12.

Import TariffMay apply to this part

Auf Lager: 2.986 Stück

Regional Inventory: 178

    Total2,21 €Price for 1

    178 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 178 Stück
      • Price: 2,2130 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2351+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.808 Stück
      • Price: 2,4052 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.