STMicroelectronicsSTM32L151C6U6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray

In order to make your CPU more versatile use this fantastic STM32L151C6U6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 32 bit processor. Its flash program memory is 32KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 1560
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 2,8642 €
    1. 1560+2,8642 €
    2. 2000+2,8359 €
    3. 2500+2,8067 €
    4. 3000+2,7792 €
    5. 4000+2,7509 €
    6. 5000+2,7234 €
    7. 6000+2,6968 €
    8. 10000+2,6693 €
    9. 20000+2,6427 €
    10. 25000+2,6160 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.