STMicroelectronicsSTM32L151R6T6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Used in any modern day system or circuit design this STM32L151R6T6A microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 960
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 2,9236 €
    1. 960+2,9236 €
    2. 1000+2,8941 €
    3. 2000+2,8654 €
    4. 2500+2,8367 €
    5. 3000+2,8089 €
    6. 4000+2,6778 €
    7. 5000+2,6221 €
    8. 6000+2,6091 €
    9. 10000+2,5830 €
    10. 20000+2,5579 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.