STMicroelectronicsSTM32L152RBH6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray

This STM32L152RBH6A microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 128KB. Its ADC resolution is 12, while its DAC resolution is 12/12.

No Stock Available

Quantity Increments of 1 Minimum 3840
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 3,1416 €
    1. 3840+3,1416 €
    2. 4000+3,1099 €
    3. 5000+3,0789 €
    4. 6000+3,0480 €
    5. 10000+3,0180 €
    6. 15000+2,9870 €
    7. 20000+2,9578 €
    8. 25000+2,9278 €
    9. 30000+2,9097 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.