STMicroelectronicsSTM32L152UCY6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V Medical 63-Pin WLCSP T/R

STMicroelectronics' STM32L152UCY6TR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 256KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12/12.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 3,9528 €
    1. 3000+3,9528 €
    2. 6000+3,9137 €
    3. 9000+3,8746 €
    4. 12000+3,8355 €
    5. 15000+3,7973 €
    6. 24000+3,7590 €
    7. 30000+3,7217 €
    8. 60000+3,6843 €
    9. 120000+3,6478 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.