STMicroelectronicsSTM32L476JGY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 72-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 1MB | |
| 128KB | |
| Yes | |
| CAN/I2C/SAI/SPI/UART/USART/USB | |
| 57 | |
| 14 | |
| 16/32 | |
| 2 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 128|224 | |
| 3 | |
| 3 | |
| 1 | |
| 3 | |
| 3 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller,LCD Controller | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.38 |
| Verpackungsbreite | 3.76 |
| Verpackungslänge | 4.41 |
| Leiterplatte geändert | 72 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 72 |
Want to centralize your components to one device? Look no further use this STM32L476JGY6TR microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. Its flash program memory is 1024KB. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
