STMicroelectronicsSTM32L476QGI6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray

Used in any modern day system or circuit design this STM32L476QGI6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 1024KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 2496
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 5,2029 €
    1. 2496+5,2029 €
    2. 2500+5,1960 €
    3. 3000+5,0998 €
    4. 4000+5,0483 €
    5. 5000+4,9976 €
    6. 6000+4,9478 €
    7. 10000+4,8988 €
    8. 15000+4,8499 €
    9. 20000+4,8190 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.