STMicroelectronicsSTM32L486VGT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Automate any process or system using this STM32L486VGT6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 5,9218 €
    1. 540+5,9218 €
    2. 1000+5,8628 €
    3. 2000+5,8038 €
    4. 2500+5,7465 €
    5. 3000+5,6883 €
    6. 4000+5,6319 €
    7. 5000+5,5755 €
    8. 6000+5,5200 €
    9. 10000+5,4644 €
    10. 20000+5,4097 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.