STMicroelectronicsSTM32MP151CAB3Mikroprozessor
MPU STM32 RISC 32bit 650MHz/209MHz 354-Pin LFBGA Tray
STM32MP1 microprocessor series with dual Arm® Cortex®-A7 and Cortex®-M4 Cores
A general-purpose microprocessor portfolio enabling easy development for a broad range of applications, the STM32MP1 series is based on a heterogeneous single or dual Arm Cortex-A7 and Cortex-M4 cores architecture, strengthening its ability to support multiple and flexible applications, achieving the best performance and power figures at any time. The Cortex-A7 core provides access to open-source operating systems (Linux/Android) while the Cortex-M4 core leverages the STM32 MCU ecosystem.
The STM32MP1 comes with many benefits including a rich development ecosystem:
- • Mainlined open-source Linux distribution with Android support available via partners
- • STM32Cube firmware and embedded software libraries for Cortex-M4 core
- • An optional 3D graphics processing unit (GPU) provides for advanced HMI development
- • Rich set of digital and analog peripherals
- • Advanced security features
Features and Benefits:
STM32 ecosystem with support for open-source operating systems
Developers familiar with the Cortex®-M4 MCU environment will easily find their marks as they will be able to use the same STM32Cube toolset including GCC-based IDEs, STM32CubeProgrammer and STM32CubeMX, which includes the DRAM interface tuning tool for easy configuration of the DRAM sub-system.
When developing for the Arm® Cortex®-A7 core, ST helps eliminate potential roadblocks through the development of its mainlined open-source OpenSTLinux Distribution to ensure that porting application software is fast and easy.
Flexible architecture
The single or dual Cortex-A7 cores are dedicated to open-source operating systems while the Cortex-M4 core is dedicated to real-time and low-power tasks.
- • Dual Cortex®-A7 cores running at 800 MHz
- - 32-Kbyte L1 Instruction cache
- - 32-Kbyte L1 Data cache
- - 256-Kbyte Level 2 cache
- • Cortex®-M4 core running at 209 MHz
- - a single-precision floating point unit (FPU)
- - a full set of digital signal processor (DSP) instructions
- - memory protection unit for enhanced application security
The Cortex-M4 core benefits from an embedded SRAM (448 Kbytes) to run purely deterministic code. For instance, a customer currently using an STM32 MCU based on STM32Cube firmware, could transparently fully re-use his code on the Cortex-M4 core’s 448 Kbytes of SRAM, and add the Linux application (for instance an HMI) running on the Cortex-A7 core(s).
To meet a broad range of applications requirements, most peripherals can be allocated to either the Cortex-A7 or Cortex-M4 cores.
Power efficiency
- • Dynamic efficiency: Cortex-A7 and Cortex-M4 cores can be run or stopped independently to achieve the best power efficiency for each processing and real-time application requirement.
- • Low-power modes: Multiple low-power modes are available including:
- - Standby mode: Down to 36 µW.
- - VBAT mode: Down to 4.5 µW. In this mode, it is possible to keep track of time using the real-time clock while keeping the system secure thanks to the tamper detect feature.
The STM32MP1 series is available in 3 different lines which are pin-to-pin compatible:
- • STM32MP157: Dual Cortex-A7 cores up to @ 800 MHz, Cortex-M4 core @ 209 MHz, 3D GPU, DSI display interface and CAN FD
- • STM32MP153: Dual Cortex-A7 cores up to @ 800 MHz, Cortex-M4 core @ 209 MHz and CAN FD
- • STM32MP151: Single Cortex-A7 core up to @ 800 MHz, Cortex-M4 core @ 209 MHz
Each line comes with a security option (cryptography & secure boot)
STM32MP1 – Family Expansion
Watch this video to discover the latest news on the STM32MP1 MPU, learn how its ecosystem is being enhanced and follow a practical demonstration based on new version of the STM32MP1 MPU.
STM32MP1 Series – Related Development Tools
| AVENGER96 | SRT-96B-MAIN-IOT-NBIOT-STM-MP157 | STPMIC1BPQR | STPMIC1CPQR | STPMIC1APQR |
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex A7|ARM Cortex M4 | |
| ARM | |
| 2 | |
| 32 | |
| 32KB | |
| 650|209 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 4 | |
| 4 | |
| 32KB | |
| 2 | |
| No | |
| 6 | |
| 6 | |
| 3 | |
| 0 | |
| MMC/SD/SDIO | |
| 1 | |
| GMII/MII/RGMII/RMII | |
| 10Mbps/100Mbps | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 16 mm |
| Verpackungslänge | 16 mm |
| Leiterplatte geändert | 354 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | LFBGA |
| 354 |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

