STMicroelectronicsSTM32N6570-DKEingebettete Systementwicklungsboards und -kits
STM32N657X0H3Q Microcontroller Discovery Kit 4.2MB/32MB RAM 128MB SPI Flash Linux 64-bit/Mac OS/Win 10
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm® Cortex®‑M55 core‑based STM32N657X0H3Q microcontroller.
The STM32N6570-DK Discovery kit includes a full range of hardware features that help the user evaluate many peripherals, such as USB Type-C®, Octo‑SPI flash memory and Hexadeca‑SPI PSRAM devices, Ethernet, camera module, LCD, microSD™, audio codec, digital microphones, ADC, flexible extension connectors, and user button. The four flexible extension connectors feature easy and unlimited expansion capabilities for specific applications such as wireless connectivity, analog applications, and sensors.
he STM32N657X0H3Q microcontroller features one USB 2.0 high‑speed/full‑speed Device/Host/OTG controller, one USB 2.0 high‑speed/full‑speed Device/Host/OTG controller with UCPD (USB Type-C® Power Delivery), one Ethernet with TSN (time-sensitive networking), four I2Cs, two I3Cs, six SPIs (of which four I2S‑capable), two SAIs, with four DMIC support, five USARTs, five UARTs (ISO78916 interface, LIN, IrDA, up to 12.5 Mbit/s), one LPUART, two SDMMCs (MMC version 4.0, CE-ATA version 1.0, and SD version 1.0.1), three CAN FD with TTCAN capability, JTAG and SWD debugging support, and Embedded Trace Macrocell™ (ETM).
The STM32N6570-DK Discovery kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 MCU, with a USB Virtual COM port bridge and the comprehensive MCU Package.
Features
- STM32N657X0H3Q Arm® Cortex®‑M55‑based microcontroller featuring ST Neural-ART Accelerator, H264 encoder, NeoChrom 2.5D GPU, and 4.2 Mbytes of contiguous SRAM, in a VFBGA264 package
- 5" LCD module with capacitive touch panel
- USB Type-C® with USB 2.0 HS interface, dual‑role‑power (DRP)
- USB Type-A with USB 2.0 HS interface, host, 0.5 A max
- 1‑Gbit Ethernet with TSN (time-sensitive networking) compliant with IEEE‑802.3‑2002
- SAI audio codec
- One MEMS digital microphone
- 1‑Gbit Octo‑SPI flash memory
- 256-Mbit Hexadeca‑SPI PSRAM
- Two user LEDs
- User, tamper, and reset push-buttons
- Board connectors:
- USB Type-C®
- USB Type-A
- Ethernet RJ45
- Camera module
- microSD™ card
- LCD
- Stereo headset jack including analog microphone input
- Audio MEMS daughterboard expansion connector
- ARDUINO® Uno R3 expansion connector
- STMod+ expansion connector
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeN6 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Handled by STM32CubeMonitor-UCPD (STM32CubeMonUCPD) software tool.
Yolo v8
320 x 320 | 26 FPS | 2.9 MB weights | 1.6 MB activations
KEY APPLICATIONS
Smart doorbells | Room occupancy | Alarm systems
Yolo v8
256 x 256 | 26 FPS | 3.35 MB weights | 2.59 MB activations
KEY APPLICATIONS
Behavior analysis | Activity monitoring | Fall detection
(Two models in parallel)
Palm detector
192 x 192 | 1.1 MB weights | 1.1 MB activations
Hand landmark
224 x 224 | 3.2 MB weights | 1 MB activations
KEY APPLICATIONS
Touchless HMIs | Smart appliances | Smart industry
| Compliant | |
| 5A992c. | |
| Active | |
| 8471.41.01.50 | |
| Automotive | No |
| PPAP | No |
| Discovery Kit | |
| STM32N657X0H3Q | |
| Microcontroller | |
| 4.2MB/32MB | |
| 128MB | |
| SPI Flash | |
| 2 | |
| 1 | |
| LCD | |
| Linux 64-bit|Mac OS|Win 10 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Linux 64-bit | |
| Yes |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

