STMicroelectronicsSTM32N657X0H3QMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M55 RISC 1.8V/2.5V/3.3V 264-Pin VFBGA Tray

STM32N6x7 AI line

The STM32N6x7 microcontrollers extend the STM32 high performance portfolio and offer enhanced edge AI capability. They are based on the Arm® Cortex® -M55 running at 800 MHz. The Cortex® M55 is the first CPU to introduce the Arm® Helium vector processing technology, bringing DSP processing capability to a standard CPU.

The STM32N6x7 are the first STM32 MCUs that embed the ST Neural-ART Accelerator™, an in-house developed neural processing unit (NPU) engineered for power-efficient edge AI applications. It allows for real-time neural network inference in computer vision and audio applications.

STM32N6x7 MCUs are available in 142- to 264-pin VFBGA packages.

Performance

  • 1280 DMIPS / 3360 CoreMark
  • Helium - M-Profile Vector Extension (MVE): brings in up to roughly 150 new instructions and is aimed at rapidly executing advanced DSP and machine learning code
  • ST Neural-ART Accelerator™:
    • Optimized for high-performance and low-power AI algorithms
    • OptimizedClocked at 1 GHz and provides 600 GOPS at an average of 3-TOPS energy efficiency

Memory

  • Flash-less configuration
  • 4.2 Mbytes contiguous embedded RAM
  • Fast serial I/F for external memories: provides a low pin count, cost-effective way to access external memories through 8 or 16-bit interfaces
  • Flexible memory controller (PSRAM, SDRAM, NOR, NAND)

Extended graphics and multimedia capabilities

  • Chrom-ART Accelerator: 2D graphics acceleration
  • Chrom-GRC: Graphic resource cutter for nonsquare displays
  • NeoChrom™ Accelerator:
    • 2.5D acceleration for advanced drawing
    • Perspective correction and texture mappings
  • H.264 encoder: 720p/1080p @ 30 fps
  • JPEG hardware accelerator:
    • JPEG compression and decompression
    • High quality motion JPEG video playback
  • Dedicated image signal processor (ISP):
    • Dimensioned for 5-megapixel camera @ 30 fps
    • Generate 3 different output images from the same camera input image
    • Multiple camera interfaces: MIPI CSI-2, 2 lanes interface, 16-bit parallel interface
    • STM32-ISP-IQTune tool to manage ISP tuning

Security

  • Target SESIP level 3 and PSA level 3 certifications
  • TrustZone®
  • Side-channel-resistant AES/PKA and fast AES/SHA
  • RIF: Tenant-aware firewalling
Smart industry
Smart
industry
Smart homes
Smart homes

Smart cities
Smart
cities
Automotive
Automotive

Personal electronics
Personal
electronics
Medical and healthcare
Medical and
healthcare

Benefits

  • Enabling new edge AI use-cases on MCUs
    • Run a more complex NN model with better accuracy
    • Enable real-time processing
    • Process higher resolution images/ higher sampling frequency
    • Run different NN models in parallel
  • Enhanced UX/ HMI
    • Rich and responsive graphics
    • Enable various interactions possibilities
  • Advanced video and multimedia applications
    • Video streaming over USB/ Ethernet/ Wi-Fi/ Bluetooth
    • Video recording
  • Seamlessly integrated in the STM32 ecosystem
    • Supported by our edge AI tools, resources, and case studies available
    • Supported by TouchGFX
  • Highly secured
    • Compliant with the latest security regulations

See full range of STM32N6 Microcontrollers

No Stock Available

Quantity Increments of 714 Minimum 714
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 10,2190 €
    1. 714+10,2190 €
    2. 1428+10,1224 €
    3. 2142+10,0266 €
    4. 2856+9,9309 €
    5. 3570+9,9249 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.