Meist Gekauft

STMicroelectronicsSTM6315RBW13FÜberwachungsschaltungen

Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

For an extra layer of protection, use this STM6315RBW13F microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.58 V and a maximum of 2.68 V.

15.398 Stück: morgen versandbereit

    Total0,43 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippinen
         
      • Price: 0,4312 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 398 Stück
      • Price: 0,4312 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 15.000 Stück
      • Price: 0,3510 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.