STMicroelectronicsSTM6503REAADG6FÜberwachungsschaltungen
Processor Supervisor 2.625V 1 Active Low/Open Drain 8-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Open Drain | |
| 2.573 | |
| 2.625 | |
| 2.678 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 5.8 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN |
| 8 |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage monitor STM6503REAADG6F voltage monitor IC from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.625 V, with a minimum of 2.573 V and a maximum of 2.678 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

