STMicroelectronicsSTM6513SEIEDG6FÜberwachungsschaltungen
Processor Supervisor 2.925V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 2.867 | |
| 2.925 | |
| 2.984 | |
| 1.575 to 4.625 | |
| 1 | |
| 5.5 | |
| 6 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN |
| 8 |
Keep your circuit secure if your main processor goes out by using this STM6513SEIEDG6F microprocessor supervisory circuit from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.925 V, with a minimum of 2.867 V and a maximum of 2.984 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

