STMicroelectronicsSTM6717TGWY6FÜberwachungsschaltungen
Processor Supervisor 3.075V/1.11V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1200 | |
| Active Low/Open Drain | |
| 3|1.08 | |
| 3.075|1.11 | |
| 3.15|1.14 | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 35 | |
| 654 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the STM6717TGWY6F processor from STMicroelectronics supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.075|1.11 V, with a minimum of 3|1.08 V and a maximum of 3.15|1.14 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

