STMicroelectronicsSTM6718SFWY6FÜberwachungsschaltungen
Processor Supervisor 2.925V/1.05V 2 Active Low/Push-Pull 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active Low/Push-Pull | |
| 2.85|1.02 | |
| 2.925|1.05 | |
| 3|1.08 | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 35 | |
| 654 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this STM6718SFWY6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.925|1.05 V, with a minimum of 2.85|1.02 V and a maximum of 3|1.08 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

