STMicroelectronicsSTM6719SFBWB6RÜberwachungsschaltungen
Processor Supervisor 2.925V/1.05V 3 Active Low/Open Drain/Push-Pull 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 17.6 | |
| Active Low/Open Drain/Push-Pull | |
| 2.85|1.02 | |
| 2.925|1.05 | |
| 3|1.08 | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 35 | |
| 675 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this STM6719SFBWB6R microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.925|1.05 V, with a minimum of 2.85|1.02 V and a maximum of 3|1.08 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

