STMicroelectronicsSTM6720SFWB6FÜberwachungsschaltungen
Processor Supervisor 2.925V/1.05V/Adj 3 Active Low/Push-Pull 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 280 | |
| Active Low/Push-Pull | |
| 2.85|1.02 | |
| 2.925|1.05|Adj | |
| 3|1.08|Adj | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 35 | |
| 675 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
If your core processor fails to meet your circuit's demands, use the STM6720SFWB6F microprocessor supervisory circuit from STMicroelectronics as a backup. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.925|1.05|Adj V, with a minimum of 2.85|1.02 V and a maximum of 3|1.08|Adj V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

