STMicroelectronicsSTM6822MWY6FÜberwachungsschaltungen

Processor Supervisor 4.39V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

Use the STM6822MWY6F microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.39 V, with a minimum of 4.314 V and a maximum of 4.446 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

Import TariffMay apply to this part

3.320 Stück: Versand in vsl. 2 Tagen

    Total1,01 €Price for 1

    • Service Fee  6,10 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 1,0073 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 320 Stück
      • Price: 1,0073 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Singapur
      • In Stock: 3.000 Stück
      • Price: 0,4981 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.