STMicroelectronicsSTM6904TWEDS6FÜberwachungsschaltungen
Processor Supervisor 3.078V/1.683V 4 Active Low/Open Drain 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 560 | |
| Active Low/Open Drain | |
| 3.047|1.666 | |
| 3.078|1.683 | |
| 3.109|1.7 | |
| 0.8 | |
| 5.5 | |
| 14 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
The voltage monitor STM6904TWEDS6F voltage monitor ic, developed by STMicroelectronics, can help you protect your sensitive circuits from over-voltage. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.078|1.683 V, with a minimum of 3.047|1.666 V and a maximum of 3.109|1.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

