STMicroelectronicsSTM690SM6FÜberwachungsschaltungen
Processor Supervisor 2.925V 1 Active Low/Push-Pull 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Push-Pull | |
| 2.85 | |
| 2.925 | |
| 3 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 60 | |
| 320 | |
| Yes | |
| Yes | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
If your core processor fails to meet your circuit's demands, use the STM690SM6F microprocessor supervisory circuit from STMicroelectronics as a backup. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.925 V, with a minimum of 2.85 V and a maximum of 3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

