STMicroelectronicsSTM708RM6FÜberwachungsschaltungen

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R

Thanks to STMicroelectronics, your circuit can return to normal functionality in case of processor failure with the STM708RM6F microprocessor supervisory circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.55 V and a maximum of 2.7 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1.998 Stück: Versand in vsl. 3 Tagen

    Total0,53 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1117+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1998
      Country Of origin:
      Marokko
         
      • Price: 0,5274 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1117+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Marokko
      • In Stock: 1.998 Stück
      • Price: 0,5274 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.