STMicroelectronicsSTM795RM6FÜberwachungsschaltungen
Processor Supervisor 2.625V 1 Active Low/Open Drain/Push-Pull 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Open Drain/Push-Pull | |
| 2.55 | |
| 2.625 | |
| 2.7 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 60 | |
| 320 | |
| No | |
| No | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the STM795RM6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.625 V, with a minimum of 2.55 V and a maximum of 2.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

