STMicroelectronicsSTM8AF6286TCYMicrocontrollers - MCUs

MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray

This STM8AF6286TCY microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 64KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the STM8 core architecture.

476 Stück: morgen versandbereit

    Total3,38 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2511+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 476 Stück
      • Price: 3,3753 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.