STMicroelectronicsSTM8L101F3U6ATRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 8KB ROM 1.8V/2.5V 20-Pin UFQFPN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| STM8L | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| ROM | |
| 8KB | |
| 1.5KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 30 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 1.65 | |
| 1.8|2.5 | |
| 3.6 | |
| 196 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | UFQFPN |
| 20 | |
| Leitungsform | No Lead |
With the STM8L101F3U6ATR microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. Its rom program memory is 8KB. This device is based on the STM8 core architecture. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

