STMicroelectronicsSTM8L151F2U6TRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 4KB Flash 2.5V/3.3V 20-Pin UFQFPN T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| STM8L | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 4KB | |
| 1KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART | |
| 18 | |
| 3 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 196 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | UFQFPN |
| 20 | |
| Leitungsform | No Lead |
STMicroelectronics' STM8L151F2U6TR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the STM8 core architecture. Its flash program memory is 4KB. Its ADC resolution is 12.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
