STMicroelectronicsSTM8S005C6T6TRMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP T/R

Need a strong device that can control other devices in your circuit design? Look no further. This STM8S005C6T6TR microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. This device is based on the STM8 core architecture. Its ADC resolution is 10. Its flash program memory is 32KB.

Import TariffMay apply to this part

1.833 Stück: morgen versandbereit

    Total1,08 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1833
      Country Of origin:
      China
         
      • Price: 1,0846 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.833 Stück
      • Price: 1,0846 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.