STMicroelectronicsSTM8S007C8T6Microcontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| STM8S007C8T6 | |
| Automotive | No |
| PPAP | No |
| STM8S | |
| CISC | |
| STM8 | |
| STM8 | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 64KB | |
| 6KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 38 | |
| 4 | |
| 1 | |
| 10 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2.95 | |
| 3.3|5 | |
| 5.5 | |
| 443 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
STMicroelectronics' STM8S007C8T6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 64KB. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

