STMicroelectronicsSTM8S105K4U6AMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| STM8S105K4U6A | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM8S | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 16KB | |
| 2KB | |
| 1KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 25 | |
| 5 | |
| 2 | |
| 1 | |
| 7 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2.95 | |
| 3.3|5 | |
| 5.5 | |
| 360 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | UFQFPN EP |
| 32 | |
| Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM8S105K4U6A microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 16KB. This device is based on the STM8 core architecture. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

