STMicroelectronicsSTM8S207M8T6BTRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 80-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM8S | |
| CISC | |
| STM8 | |
| STM8 | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 64KB | |
| 6KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 68 | |
| 3 | |
| 1 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2.95 | |
| 3.3|5 | |
| 5.5 | |
| 443 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 80 | |
| Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic STM8S207M8T6BTR microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the STM8 core architecture. Its flash program memory is 64KB. Its ADC resolution is 10.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

