STMicroelectronicsSTM8S207S6T6CMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray

This STM8S207S6T6C microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the STM8 core architecture. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.