SamtecSTMM-107-02-G-D-SM-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 20.17 | |
| 7.79 | |
| 6.07 | |
| Surface Mount |
Think of Samtec's shrouded STMM-107-02-G-D-SM-K header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 20.17 mm long, 6.07 mm tall and 7.79 mm deep. It uses the solder termination method. STMM-107-02-G-D-SM-K is housed in nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

