SamtecSTMM-115-02-T-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 105 | |
| Tube | |
| 36.17 | |
| 7.79 | |
| 6.07 | |
| Surface Mount |
Mounting this shrouded STMM-115-02-T-D-SM header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. STMM-115-02-T-D-SM is housed in black nylon. It uses the solder termination method. This product is 36.17 mm long, 6.07 mm tall and 7.79 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

