STMicroelectronicsSTMPS2141MTRLeistungsschaltern
Power Switch Hi Side 1-OUT 0A 120mOhm 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0 to 5.5 | |
| 2.7 to 5.5 | |
| 0 | |
| 120 | |
| 35 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Thanks to the high side STMPS2141MTR power switch, developed by STMicroelectronics, you can easily switch on and off with high voltages and currents. This charge controller has single output. This charge controller has an input voltage of 2.7 to 5.5 V. It features 0.13 Ohm switch on resistance. This device has a maximum power dissipation of 33.8 mW. Its maximum power dissipation is 33.8 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

