STMicroelectronicsSTMPS2141TTRLeistungsschaltern
Power Switch Hi Side 1-OUT 0A 120mOhm 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0 to 5.5 | |
| 2.7 to 5.5 | |
| 0 | |
| 120 | |
| 35 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side STMPS2141TTR power switch by STMicroelectronics. This charge controller has 3 outputs. This device has a maximum power dissipation of 33.8 mW. It features 0.09 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. Its maximum power dissipation is 33.8 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

