STMicroelectronicsSTMPS2151MTRLeistungsschaltern
Power Switch Hi Side 1-OUT 0A 120mOhm 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0 to 5.5 | |
| 2.7 to 5.5 | |
| 0 | |
| 120 | |
| 35 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Use this specially designed high side STMPS2151MTR power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. This device has a maximum power dissipation of 33.8 mW. It features 0.13 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. Its maximum power dissipation is 33.8 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

