STMicroelectronicsSTMPS2171MTRLeistungsschaltern
Power Switch Hi Side 1-OUT 0A 120mOhm 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0 to 5.5 | |
| 2.7 to 5.5 | |
| 0 | |
| 120 | |
| 140 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
For a safe and easy method of switching using high levels of currents and voltages, use STMicroelectronics' high side STMPS2171MTR power switch. This charge controller has single output. This charge controller has an input voltage of 2.7 to 5.5 V. It features 0.13 Ohm switch on resistance. This device has a maximum power dissipation of 135 mW. Its maximum power dissipation is 135 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

