STMicroelectronicsSTMPS2242MTRStrombegrenzungsschaltern
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2 | |
| 0.5 | |
| 2.7 | |
| 5.5 | |
| 160 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Using the high side STMPS2242MTR power switch by STMicroelectronics will protect your circuit dealing with high voltages and currents. This charge controller has 2 outputs. It features 0.12 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

