STMicroelectronicsSTP100N10F7MOSFETs
Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| STripFET F7 | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4.5 | |
| 80 | |
| 100 | |
| 10 | |
| 8@10V | |
| 61@10V | |
| 61 | |
| 4369@50V | |
| 150000 | |
| 15 | |
| 40 | |
| 46 | |
| 27 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Amplify electronic signals and switch between them with the help of STMicroelectronics' STP100N10F7 power MOSFET. Its maximum power dissipation is 150000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with stripfet technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

