STMicroelectronicsSTP120NF10MOSFETs
Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| STripFET II | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 110 | |
| 100 | |
| 1 | |
| 10.5@10V | |
| 172@10V | |
| 172 | |
| 64 | |
| 32 | |
| 760 | |
| 5200@25V | |
| 325@25V | |
| 2 | |
| 785 | |
| 312000 | |
| 68 | |
| 90 | |
| 132 | |
| 25 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| 20 | |
| 440 | |
| 152 | |
| 1.3 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Increase the current or voltage in your circuit with this STP120NF10 power MOSFET from STMicroelectronics. Its maximum power dissipation is 312000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with stripfet ii technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

