STMicroelectronicsSTP240N10F7MOSFETs
Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| STripFET | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4.5 | |
| 110 | |
| 200 | |
| 10 | |
| 3.2@10V | |
| 176@10V | |
| 176 | |
| 11550@25V | |
| 300000 | |
| 40 | |
| 108 | |
| 148 | |
| 62 | |
| -55 | |
| 175 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The STP240N10F7 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 300000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes stripfet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

