STMicroelectronicsSTP25N60M2-EPMOSFETs
Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4.75 | |
| 18 | |
| 10000 | |
| 1 | |
| 188@10V | |
| 25.2@10V | |
| 25.2 | |
| 1090@100V | |
| 150000 | |
| 16 | |
| 10 | |
| 61 | |
| 15 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) mm |
| Verpackungsbreite | 4.6(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
This STP25N60M2-EP power MOSFET from STMicroelectronics can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 150000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device utilizes mdmesh m2 technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

