STMicroelectronicsSTP2N105K5MOSFETs
Trans MOSFET N-CH 1.05KV 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1050 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 1.5 | |
| 10000 | |
| 1 | |
| 8000@10V | |
| 10@10V | |
| 10 | |
| 8 | |
| 1.5 | |
| 1190 | |
| 115@100V | |
| 0.5@100V | |
| 3 | |
| 15 | |
| 60000 | |
| 38.5 | |
| 8.5 | |
| 35 | |
| 14.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 6000@10V | |
| 6 | |
| 6.8 | |
| 326 | |
| 1.5 | |
| 4 | |
| 30 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The STP2N105K5 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 60000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh k5 technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

